218372-0001

Molex
538-218372-0001
218372-0001

Mfr.:

Description:
Power to the Board SW1 8.00mm Screw Mount Locking Pin, 20.00mm Engagement Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.080

Stock:
1.080 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1080 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,35 € 4,35 €
4,16 € 41,60 €
3,53 € 176,50 €
3,52 € 880,00 €
3,19 € 3.190,00 €
3,03 € 7.575,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
185 A
600 V
1 Position
PCB Mount
Screw
218372
SW1
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Silver
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 1 Row
Product: Headers
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 02183720001 2183720001
Unit Weight: 11,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SW1 High-Current WTB & Busbar Interconnects

Molex  SW1 High-Current Wire-to-Board and Busbar Interconnects utilize COEUR socket technology that enables high-current-carrying capacity in three sizes: 6mm, 8mm and 11mm. These Connectors feature multiple contact beams with optimal current-carrying capacity, providing low contact resistance, low voltage drop and minimal heat generation at the contact interface. Positive-locking stainless steel spring clips help secure mating to prevent cable assemblies from backing off pins due to vibration, shock or mishandling. The stainless steel spring clips retract when pressed and engage once the pressure is released to lock into the groove on the pin. Colour-coded receptacle housings prevent mismating and help differentiate circuits when multiple cable assemblies are used on the same application. Molex  SW1 High-Current WTB and Busbar Interconnects are suitable for battery storage systems, power conditioning equipment, factory equipment and robotics.