218110-0403

Molex
538-218110-0403
218110-0403

Mfr.:

Description:
Rectangular Cable Assemblies 4 CIRCUIT PICOBLADE P:P CABLE 300MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.134

Stock:
1.134
Can Dispatch Immediately
On Order:
1.000
Expected 8/18/2026
1.000
Expected 8/27/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
3,05 € 30,50 €
2,86 € 71,50 €
2,72 € 136,00 €
2,59 € 259,00 €
2,40 € 600,00 €
2,31 € 1.155,00 €
2,20 € 2.200,00 €
2,06 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
218110
Discrete Wire Cable Assemblies
Discrete Wire
Plug
4 Position
Plug
4 Position
Male / Male
300 mm
28 AWG
Natural
Bulk
Brand: Molex
Jacket Material: Polyester
Pitch: 1.25 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: PicoBlade
Part # Aliases: 2181100403 02181100403
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.