218110-0303

Molex
538-218110-0303
218110-0303

Mfr.:

Description:
Rectangular Cable Assemblies 3 CIRCUIT PICOBLADE P:P CABLE 300MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 3,23 €
2,75 € 27,50 €
2,58 € 64,50 €
2,45 € 122,50 €
2,33 € 233,00 €
2,16 € 540,00 €
2,08 € 1.040,00 €
1,93 € 1.930,00 €
1,86 € 4.650,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
218110
Discrete Wire Cable Assemblies
Discrete Wire
Plug
3 Position
Plug
3 Position
Male / Male
300 mm
28 AWG
Natural
Bulk
Brand: Molex
Jacket Material: Polyester
Pitch: 1.25 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: PicoBlade
Part # Aliases: 2181100303 02181100303
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99