218101-1052

Molex
538-218101-1052
218101-1052

Mfr.:

Description:
Rectangular Cable Assemblies 2mm SR 5Ckt 150mm Blk Cbl Assy Micro-Lock Plus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.540

Stock:
1.540 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,95 € 19,50 €
1,86 € 46,50 €
1,80 € 90,00 €
1,74 € 174,00 €
1,57 € 392,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
218101
Discrete Wire Cable Assemblies
Discrete Wire
Receptacle
5 Position
Receptacle
5 Position
Female / Female
150 mm
22 AWG
3 A
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: Micro-Lock Plus
Voltage Rating: 250 V
Part # Aliases: 2181011052 02181011052
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99