218101-1043

Molex
538-218101-1043
218101-1043

Mfr.:

Description:
Rectangular Cable Assemblies 2mm SR 4Ckt 300mm Blk Cbl Assy Micro-Lock Plus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 748

Stock:
748 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,76 € 17,60 €
1,67 € 41,75 €
1,60 € 80,00 €
1,52 € 152,00 €
1,43 € 357,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
218101
Discrete Wire Cable Assemblies
Discrete Wire
Receptacle
4 Position
Receptacle
4 Position
Female / Female
300 mm
22 AWG
3 A
Bulk
Brand: Molex
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: Micro-Lock Plus
Voltage Rating: 250 V
Part # Aliases: 2181011043 02181011043
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Lock Plus OTS Cable Assemblies

Molex Micro-Lock Plus OTS Cable Assemblies come with a variety of cable lengths and with a compact connector to facilitate prototyping and global production. These cable assemblies use UL 1061 discrete wires that are ready for use in electronic appliance applications and meet 2011/65/EU RoHS compliance standards. Featuring pin-to-pin mapping from a receptacle to PCB header, the TPA assemblies provide ready-to-use, plug-and-play connections. The Micro-Lock PLUS OTS cable assemblies have up to 1.5A (3.4A for the 2.0 version) current rating in a small package. Typical applications include consumer applications, commercial vehicles, process controls for industrial applications and patient monitors for medical applications, and drones for commercial aviation.