218056-0220

Molex
538-218056-0220
218056-0220

Mfr.:

Description:
Rectangular Cable Assemblies FEM/FEM 2CKT OTS SR CBL ASSY 2m BLK 11mm Pitch EXTreme Guardian

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,95 € 89,95 €
83,33 € 833,30 €
78,97 € 7.897,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
218056
Discrete Wire Cable Assemblies
Receptacle
2 Position
Receptacle
2 Position
Female / Female
2 m
6 AWG
Black
Bulk
Brand: Molex
Jacket Material: Polybutylene Terephthalate (PBT)
Pitch: 11 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: EXTreme Guardian
Part # Aliases: 2180560220 02180560220
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS EXTreme Guardian Wire Cable Assemblies

Molex OTS EXTreme Guardian Wire Cable Assemblies are a line of off-the-shelf discrete wire cable assemblies available in 2- and 3-circuit configurations. These cable assemblies feature redundant contacts enabling support of AC and DC voltages up to 125V, as well as a current density of up to 80A per inch. Molex OTS EXTreme Guardian Wire Cable Assemblies are suitable for a variety of applications, including power supplies, electric vehicles, high-end servers, and telecommunication.

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.