217853-1000

Molex
538-217853-1000
217853-1000

Mfr.:

Description:
Antennas Molex Multi-hub 7 in 1 Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,53 € 68,53 €
62,84 € 628,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
960 MHz
1.561 GHz
8 Band
Adhesive Mount
Connector
SMA Male
161 mm
115 mm
217853
Bulk
Brand: Molex
Cable Length: 1 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear, RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 2178531000 02178531000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Multi-Hub 7-in-1 Antenna

Molex Multi-Hub 7-in-1 Antenna features 2x LTE/5G full-band, 2x LTE/5G high-band, 2x Wi-Fi®, and 1x GNSS functionalities. This antenna has an SMA connector that facilitates the adjustment of cable lengths and connectors that are adjustable to FAKRA and HFM connectors. The adhesive mounting on the rear makes this antenna ideal for external applications, while the IP67 rating makes it suitable for advanced commercial vehicles and wireless applications. Molex Multi-Hub 7-in-1 Antenna offers a 50Ω impedance rating, 2W RF power, and an operating temperature range of -40°C to +85°C.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.