217796-1051

Molex
538-217796-1051
217796-1051

Mfr.:

Description:
Rectangular Cable Assemblies KK 2.54 SR R-R 5CKT 150MM DISC Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206

Stock:
206
Can Dispatch Immediately
On Order:
1.675
Expected 3/18/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
2,30 € 23,00 €
2,14 € 53,50 €
2,04 € 102,00 €
1,94 € 194,00 €
1,82 € 455,00 €
1,74 € 870,00 €
1,65 € 1.650,00 €
1,55 € 3.875,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
217796
Discrete Wire Cable Assemblies
Discrete Wire
Receptacle
5 Position
Receptacle
5 Position
Female
150 mm
22 AWG
Black
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Description/Function: KK 254-to-KK 254 Off-the-Shelf OTS Cable Assembly
Pitch: 2.54 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: KK
Part # Aliases: 2177961051 0517761051
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

OTS KK2.54 Tin Discrete Cable Assemblies

Molex OTS KK2.54 Tin Discrete Cable Assemblies are available in three cable sizes of 150mm, 300mm, and 600mm and various circuit sizes to facilitate prototyping and global preproduction. These cable assemblies offer a 500VAC maximum voltage rating, up to 4A current, and 10mΩ contact resistance. The KK2.54 series features a dual-catilever terminal that ensures reliable electrical contact and performance with low insertion force and a friction-lock design for secure mating to prevent accidental disengagement. Molex OTS KK2.54 Tin Discrete Cable Assemblies are ideal for MedTech, telecommunications, automotive, and consumer applications.