217520-2125

Molex
538-217520-2125
217520-2125

Mfr.:

Description:
Jumper Wires MIZUP25 Fem-Fem LEAD 450mm 0.5mm SQmm RED

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 87 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,856 € 8,56 €
0,796 € 19,90 €
0,758 € 37,90 €
0,707 € 70,70 €
0,691 € 172,75 €
0,659 € 329,50 €
0,602 € 602,00 €
0,538 € 1.345,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Mizu-P25
1 Position
Mizu-P25
1 Position
Female / Female
22 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Packaging: Bulk
Product Type: Jumper Wires
Series: 217520
Factory Pack Quantity: 50
Subcategory: Prototyping
Tradename: Mizu-P25
Voltage Rating: 125 V
Part # Aliases: 2175202125 02175202125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99