217511-2115

Molex
538-217511-2115
217511-2115

Mfr.:

Description:
Jumper Wires LINK250 F-S 450MM 24 AWG

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,50 € 1.500,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Pre-Crimped Lead
Terminal, Crimp
1 Position
Pigtail
Female / Female
24 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 6.5 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Jumper Wires
Series: 217511
Factory Pack Quantity: 50
Subcategory: Prototyping
Tradename: L1NK 250
Voltage Rating: 250 VAC, 250 VDC
Part # Aliases: 2175112115 02175112115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99