217511-2114

Molex
538-217511-2114
217511-2114

Mfr.:

Description:
Jumper Wires LINK250 F-S 300MM 24 AWG

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,658 € 6,58 €
0,622 € 15,55 €
0,592 € 29,60 €
0,563 € 56,30 €
0,528 € 132,00 €
0,503 € 251,50 €
0,479 € 479,00 €
0,449 € 1.122,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Pre-Crimped Lead
Terminal, Crimp
1 Position
Pigtail
Female / Female
24 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 6.5 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Jumper Wires
Series: 217511
Factory Pack Quantity: 1
Subcategory: Prototyping
Tradename: L1NK 250
Voltage Rating: 250 VAC, 250 VDC
Part # Aliases: 2175112114 02175112114
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99