217510-2125

Molex
538-217510-2125
217510-2125

Mfr.:

Description:
Jumper Wires LINK250 F-F 450MM 22 AWG

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,795 € 7,95 €
0,745 € 18,63 €
0,709 € 35,45 €
0,664 € 66,40 €
0,632 € 158,00 €
0,602 € 301,00 €
0,574 € 574,00 €
0,523 € 1.307,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Pre-Crimped Lead
Terminal, Crimp
1 Position
Terminal, Crimp
1 Position
Female / Female
22 AWG
Brand: Molex
Current Rating: 6.5 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Jumper Wires
Series: 217510
Factory Pack Quantity: 50
Subcategory: Prototyping
Tradename: L1NK 250
Voltage Rating: 250 VAC, 250 VDC
Part # Aliases: 2175102125 02175102125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.