217510-1125

Molex
538-217510-1125
217510-1125

Mfr.:

Description:
Jumper Wires LINK250 F-F 450MM 22 AWG

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 87 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,686 € 6,86 €
0,647 € 16,18 €
0,624 € 31,20 €
0,592 € 59,20 €
0,574 € 143,50 €
0,544 € 272,00 €
0,521 € 521,00 €
0,488 € 1.220,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Pre-Crimped Lead
Terminal, Crimp
1 Position
Terminal, Crimp
1 Position
Female / Female
22 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 6.5 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Jumper Wires
Series: 217510
Factory Pack Quantity: 1
Subcategory: Prototyping
Tradename: L1NK 250
Voltage Rating: 250 VAC, 250 VDC
Part # Aliases: 2175101125 02175101125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99