217500-2122

Molex
538-217500-2122
217500-2122

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead 150mm , 22 AWG, Red

In Stock: 979

Stock:
979 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,869 € 8,69 €
0,803 € 20,08 €
0,765 € 38,25 €
0,724 € 72,40 €
0,674 € 337,00 €
0,626 € 626,00 €
0,513 € 1.282,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Receptacle
1 Position
Receptacle
1 Position
Female / Female
22 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Product Type: Jumper Wires
Series: 217500
Factory Pack Quantity: 50
Subcategory: Prototyping
Tradename: Micro-Lock Plus
Voltage Rating: 250 V
Part # Aliases: 2175002122 02175002122
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99