217491-1102

Molex
538-217491-1102
217491-1102

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead iGrid-Female-to-Pigtail, Tin Plating, 150mm Length, 26AWG

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,851 € 8,51 €
0,783 € 19,58 €
0,749 € 37,45 €
0,681 € 68,10 €
0,613 € 306,50 €
0,579 € 579,00 €
0,511 € 1.277,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Pigtail
Female / Female
26 AWG
Brand: Molex
Packaging: Bulk
Product Type: Jumper Wires
Series: 217491
Factory Pack Quantity: 1
Subcategory: Prototyping
Tradename: iGrid
Voltage Rating: 250 V
Part # Aliases: 2174911102 02174911102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.