217490-2122

Molex
538-217490-2122
217490-2122

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead 150mm Lngth, 22 AWG, Red

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,795 € 7,95 €
0,745 € 14,90 €
0,71 € 35,50 €
0,675 € 67,50 €
0,633 € 126,60 €
0,602 € 301,00 €
0,574 € 574,00 €
0,538 € 1.076,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Receptacle
Receptacle
Female / Female
22 AWG
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Product Type: Jumper Wires
Series: 217490
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: iGrid
Part # Aliases: 2174902122 02174902122
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.