217490-1222

Molex
538-217490-1222
217490-1222

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead 150mm Lngth, 22 AWG, Blk

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
0,998 € 9,98 €
0,92 € 18,40 €
0,877 € 43,85 €
0,802 € 80,20 €
0,722 € 361,00 €
0,681 € 681,00 €
0,601 € 1.202,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Receptacle
Receptacle
Female / Female
22 AWG
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Product Type: Jumper Wires
Series: 217490
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: iGrid
Part # Aliases: 2174901222 02174901222
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.