217490-1122

Molex
538-217490-1122
217490-1122

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead iGrid Female-to-iGrid Female, Tin (Sn) Plating, 150.00mm Length, 22 AWG, Black

In Stock: 3.585

Stock:
3.585 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,789 € 7,89 €
0,748 € 18,70 €
0,723 € 36,15 €
0,681 € 68,10 €
0,675 € 168,75 €
0,613 € 306,50 €
0,579 € 579,00 €
0,454 € 1.135,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Female / Female
22 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Packaging: Bulk
Product Type: Jumper Wires
Series: 217490
Factory Pack Quantity: 1
Subcategory: Prototyping
Tradename: iGrid
Voltage Rating: 250 V
Part # Aliases: 2174901122 02174901122
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99