217483-2215

Molex
538-217483-2215
217483-2215

Mfr.:

Description:
Jumper Wires MINIFIT Sr. M-S 450MM 10 AWG

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,26 € 6,26 €
5,31 € 53,10 €
4,99 € 124,75 €
4,75 € 237,50 €
4,52 € 452,00 €
4,24 € 1.060,00 €
3,95 € 1.975,00 €
3,84 € 3.840,00 €
3,73 € 9.325,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Mini-Fit
1 Position
Pigtail
Male
10 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 50 A
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Product Type: Jumper Wires
Series: 217483
Factory Pack Quantity: 5
Subcategory: Prototyping
Tradename: Mini-Fit Sr.
Part # Aliases: 2174832215 02174832215
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99