217471-2104

Molex
538-217471-2104
217471-2104

Mfr.:

Description:
Jumper Wires ULTRA-FIT F-S 300MM 20 AWG LEADS RD Sn

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 60 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,799 € 7,99 €
0,744 € 14,88 €
0,71 € 35,50 €
0,663 € 66,30 €
0,653 € 130,60 €
0,63 € 315,00 €
0,599 € 599,00 €
0,537 € 1.074,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Ultra-Fit
1 Position
Pigtail
Female
20 AWG
Brand: Molex
Current Rating: 12 A
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Product Type: Jumper Wires
Series: 217471
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: Ultra-Fit
Voltage Rating: 600 V
Part # Aliases: 2174712104 02174712104
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.