217465-1051

Molex
538-217465-1051
217465-1051

Mfr.:

Description:
Rectangular Cable Assemblies ULTRA-FIT SR R-R 5CKT 150MM DISC Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 90 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,93 € 6,93 €
6,18 € 61,80 €
6,01 € 150,25 €
5,25 € 525,00 €
4,93 € 1.232,50 €
4,68 € 2.340,00 €
4,33 € 4.330,00 €
4,29 € 10.725,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
217465
Discrete Wire Cable Assemblies
Discrete Wire
Receptacle
5 Position
Receptacle
5 Position
Female / Female
150 mm
16 AWG
14 A
Black
Bulk
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 3.5 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Tradename: Ultra-Fit
Voltage Rating: 600 V
Part # Aliases: 2174651051 05174651051
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Off-the-Shelf Ultra-Fit Cable Assemblies

Molex Off-the-Shelf (OTS) Ultra-Fit Cable Assemblies deliver an 11.0A to 14.0A current rating and offer a variety of cable lengths with a tangless feature. The tangless feature incorporates the terminal locking mechanism into the receptacle housing. Molex OTS Ultra-Fit Cable Assemblies feature a 300VAC/DC maximum voltage range and operate over a -10°C to +80°C temperature range. The series is ideal for use in automotive, consumer, lighting, medical, telecommunications, industrial, and defense applications.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.