2174500058

Molex
538-2174500058
2174500058

Mfr.:

Description:
Rectangular Cable Assemblies J2 - I2C Bus Communication Harness

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 97 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,18 € 7,18 €
6,50 € 65,00 €
6,14 € 153,50 €
5,99 € 299,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
217450
Rectangular Cable Assemblies
Milligrid Cable Assembly
Receptacle
10 Position
Female
305 mm
28 AWG to 26 AWG
Black
Bulk
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Part # Aliases: 2174500058 02174500058
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Test Cables

Molex Test Cables are designed to mate to Advanced Energy's iMP/uMP/iVS power supplies. These cables offer a plug-and-play design and feature 10 different colored wires, ensuring engineers have a clear visual aid to easily identify each connection. Molex Test Cables are offered with a cable length of 305mm and a wire gauge range from 28AWG to 26AWG.