217450-0071

Molex
538-217450-0071
217450-0071

Mfr.:

Description:
Rectangular Cable Assemblies DURACLICK 5CKT R HSG L=60MM

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
217450
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Test Cables

Molex Test Cables are designed to mate to Advanced Energy's iMP/uMP/iVS power supplies. These cables offer a plug-and-play design and feature 10 different colored wires, ensuring engineers have a clear visual aid to easily identify each connection. Molex Test Cables are offered with a cable length of 305mm and a wire gauge range from 28AWG to 26AWG.