217347-8200

Molex
538-217347-8200
217347-8200

Mfr.:

Description:
Power to the Board VersaBlade High-Temperature Male Crimp Terminal, 18+18, 18+20, 20+20 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,079 € 948,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
8 A
600 V
Cable Mount / Free Hanging
Crimp
217347
Versa Blade
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Tin
Product: Terminals
Factory Pack Quantity: 12000
Subcategory: Power Connectors
Wire Gauge Max: 20 AWG
Wire Gauge Min: 22 AWG
Part # Aliases: 2173478200 02173478200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.