217184-0001

Molex
538-217184-0001
217184-0001

Mfr.:

Description:
USB Connectors Mid-Mnt DR SMT 24Ckt Type C Rec.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.311

Stock:
7.311 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,946 € 9,46 €
0,839 € 20,98 €
0,799 € 79,90 €
0,749 € 187,25 €
0,697 € 348,50 €
Full Reel (Order in multiples of 900)
0,664 € 597,60 €
0,622 € 1.119,60 €
0,596 € 2.682,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
USB Type C Connectors
Receptacle (Female)
USB 3.2
SMD/SMT
24 Contact
1 Port
1.25 A
30 V
Right Angle
SMD/SMT
Reel
Cut Tape
MouseReel
Board Thickness: 0.6 mm
Brand: Molex
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: 217184
Shell Plating: Gold
Factory Pack Quantity: 900
Subcategory: USB Connectors
Part # Aliases: 2171840001 02171840001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C Connectors

Molex USB Type-C™ Connectors feature a compact design and support up to a 5A current and high speeds. The connectors are available in an expansive range of product types and mounting options. Molex USB Type-C Connectors deliver waterproof, robust, reliable connectivity in consumer, industrial, and Internet of Things (IoT) devices, as well as other high-speed I/O applications.