216990-0002

Molex
538-216990-0002
216990-0002

Mfr.:

Description:
USB Connectors Mid-Mnt SMT CH0.78 16Ckt Type C Rec.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116
Can Dispatch Immediately
On Order:
8.400
Expected 6/8/2026
8.400
Expected 8/26/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,605 € 6,05 €
0,54 € 13,50 €
0,514 € 51,40 €
0,482 € 120,50 €
0,459 € 229,50 €
Full Reel (Order in multiples of 1400)
0,383 € 536,20 €
0,382 € 1.069,60 €
0,357 € 1.499,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Receptacle (Female)
USB 2.0
SMD/SMT
16 Contact
1 Port
1.25 A
30 V
Right Angle
SMD/SMT
Reel
Cut Tape
MouseReel
Board Thickness: 0.8 mm
Brand: Molex
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: 216990
Shell Plating: Gold
Factory Pack Quantity: 1400
Subcategory: USB Connectors
Part # Aliases: 2169900002 02169900002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C Connectors

Molex USB Type-C™ Connectors feature a compact design and support up to a 5A current and high speeds. The connectors are available in an expansive range of product types and mounting options. Molex USB Type-C Connectors deliver waterproof, robust, reliable connectivity in consumer, industrial, and Internet of Things (IoT) devices, as well as other high-speed I/O applications.