216795-0001

Molex
538-216795-0001
216795-0001

Mfr.:

Description:
Pin & Socket Connectors 11.0mm EON Floating Socket, Top-entry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 279

Stock:
279 Can Dispatch Immediately
Quantities greater than 279 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,63 € 19,63 €
17,97 € 179,70 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Receptacles
1 Position
1 Row
Through Hole
PCB Mount
Liquid Crystal Polymer (LCP)
Copper Alloy
Gold
600 V
300 A
216795
Tray
Sentrality
Brand: Molex
Housing Colour: Black
Housing Gender: Receptacle
Mounting Angle: Vertical
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 24
Subcategory: Pin & Socket Connectors
Part # Aliases: 2167950001 02167950001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Sentrality High-Power Pin & Socket Connectors

Molex Sentrality High-Power Pin and Socket Connectors feature eye-of-needle (EON) press-fit tails that enable high-quality, solderless electrical connections. These mezzanine-style board-to-board and board-to-busbar connectors offer self-aligning capability for enhanced design flexibility. The Sentrality connector is designed with a uniform flat-top surface, providing flat-rock processing during insertion into printed circuit boards (PCBs). Molex Sentrality High-Power Pin and Socket Connectors are ideal for data centers, industrial automation, and telecommunications. 

Sentrality High-Current Interconnect System

Molex Sentrality High-Current Interconnect System features high-voltage, high-current pin and socket connectors that offer ±1.0mm radial self-alignment to mitigate tolerance stack-up issues when mating. The family consists of straight and right-angle connectors that can be mixed and matched to enable parallel, right-angle, co-planar, offset-planar, and reverse planar mating configurations. Four sizes of Molex Sentrality connectors are available: 3.4mm (75A), 6mm (120A), 8mm (200A), 11mm (350A), 16mm, 26mm, and 36mm to address a wide range of requirements. Surface mount, screw mount, threaded, and press fit pins and sockets are available to allow board-to-board, board-to-busbar, and busbar-to-busbar attach options.