216400-1021

Molex
538-216400-1021
216400-1021

Mfr.:

Description:
Rectangular Cable Assemblies Mega-Fit SR R-R 2Ckt 150mm Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.282

Stock:
1.282 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,65 € 4,65 €
3,96 € 39,60 €
3,43 € 85,75 €
3,34 € 167,00 €
3,25 € 325,00 €
3,11 € 777,50 €
3,07 € 1.535,00 €
2,85 € 2.850,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
216400
Discrete Wire Cable Assemblies
Double Ended
Mega-Fit
2 Position
Mega-Fit
2 Position
Female / Female
150 mm
25 A
Black
Brand: Molex
Description/Function: Off-the-Shelf (OTS) Cable Assembly
Jacket Material: Nylon
Pitch: 5.7 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: Mega-Fit
Voltage Rating: 600 V
Part # Aliases: 2164001021 02164001021
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Off-the-Shelf Mega-Fit Single-Row Cable Assemblies

Molex Off-the-Shelf Mega-Fit Single-Row Cable Assemblies deliver a 25A current rating and are uniquely keyed to avoid mismating of receptacles to header housings. An individually polarized header helps prevent electrical arcing and helps support the keying feature, while the housing material meets V0 and glow-wire European standards. The latch design provides superior retention when mated to the header and allows for a low mating force, and terminal position assurance (TPA) prevents terminal backout. Molex Off-the-Shelf Mega-Fit Single-Row Cable Assemblies are offered in various cable lengths with two to six circuits to support both prototyping and global production. Typical applications include commercial vehicles, home appliances, industrial, and telecommunications/networking.

High-Power Cable Assemblies

Molex High-Power Cable Assemblies offer discrete wires and overmolded cables from 12AWG to 6AWG and deliver 30A to 80A current ratings. These connectors offer premium housing features that combine high power with compactness and reliability. Molex’s extensive design and manufacturing expertise can meet the unique challenges of demanding applications while ensuring high-quality connections.