216331-1041

Molex
538-216331-1041
216331-1041

Mfr.:

Description:
Rectangular Cable Assemblies Edge lock R-S 4ckt 100mm Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,07 € 4,07 €
3,55 € 35,50 €
3,33 € 66,60 €
3,23 € 161,50 €
3,07 € 307,00 €
2,87 € 574,00 €
2,73 € 1.365,00 €
2,43 € 2.430,00 €
2,30 € 4.600,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
216331
Discrete Wire Cable Assemblies
Discrete Wire
Receptacle
4 Position
Pigtail
Female
100 mm
3 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: EdgeLock
Voltage Rating: 125 V
Part # Aliases: 2163311041 02163311041
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

OTS EdgeLock Discrete Cable Assemblies

Molex Off-the-Shelf (OTS) EdgeLock Discrete Cable Assemblies offer space savings, positive locking for secure mating, and a variety of cable lengths. Molex OTS EdgeLock Discrete Cable Assemblies provide a locking feature on the reverse side of the crimp terminal, preventing accidental terminal withdrawal after insertion. The series offers 2-, 4-, 6-, and 8-circuit options in lengths of 150mm, 300mm, or 600mm. These EdgeLock Cable Assemblies offer 125VAC/DC maximum voltage and up to 3.0A maximum current. The series is ideal for use in a variety of consumer/home appliance, industrial, and solid-state lighting applications.