216331-1023

Molex
538-216331-1023
216331-1023

Mfr.:

Description:
Rectangular Cable Assemblies Edge lock R-S 2ckt 300mm Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,30 € 3,30 €
2,99 € 29,90 €
2,84 € 71,00 €
2,77 € 138,50 €
2,64 € 264,00 €
2,22 € 555,00 €
2,15 € 1.075,00 €
1,81 € 1.810,00 €
1,75 € 4.375,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
216331
Discrete Wire Cable Assemblies
Discrete Wire
Receptacle
2 Position
Pigtail
Female
300 mm
3 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Tradename: EdgeLock
Voltage Rating: 125 V
Part # Aliases: 2163311023 02163311023
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99