216330-1061

Molex
538-216330-1061
216330-1061

Mfr.:

Description:
Rectangular Cable Assemblies Edge lock R-R 6ckt 100mm Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,37 € 5,37 €
4,82 € 48,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
216330
Discrete Wire Cable Assemblies
Discrete Wire
Receptacle
6 Position
Receptacle
6 Position
Female
100 mm
3 A
Black
Bulk
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: EdgeLock
Voltage Rating: 125 V
Part # Aliases: 2163301061 02163301061
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99