216300-2122

Molex
538-216300-2122
216300-2122

Mfr.:

Description:
Jumper Wires MX150 F-F 150MM 14 AWG LEADS RD Sn

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,664 € 6,64 €
0,623 € 12,46 €
0,593 € 29,65 €
0,563 € 56,30 €
0,521 € 104,20 €
0,503 € 251,50 €
0,484 € 484,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Receptacle
1 Position
Receptacle
1 Position
Female / Female
14 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Product Type: Jumper Wires
Series: 216300
Factory Pack Quantity: 1
Subcategory: Prototyping
Tradename: MX150
Voltage Rating: 14 VDC
Part # Aliases: 2163002122 02163002122
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.