216300-1125

Molex
538-216300-1125
216300-1125

Mfr.:

Description:
Jumper Wires MX150 F-F 450MM 14 AWG LEADS BK Sn

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 2.322,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Receptacle
1 Position
Receptacle
1 Position
Female / Female
14 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Product Type: Jumper Wires
Series: 216300
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: MX150
Voltage Rating: 14 VDC
Part # Aliases: 2163001125 02163001125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99