216291-1031

Molex
538-216291-1031
216291-1031

Mfr.:

Description:
Rectangular Cable Assemblies STANDARD .093 3 CKT R TO S 150MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,49 € 3,49 €
3,06 € 30,60 €
2,95 € 73,75 €
2,80 € 140,00 €
2,67 € 267,00 €
2,46 € 676,50 €
2,37 € 1.303,50 €
2,07 € 2.277,00 €
1,98 € 5.445,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
216291
Discrete Wire Cable Assemblies
Discrete Wire
Socket
3 Position
Pigtail
Female
150 mm
12 A
Natural
Bulk
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 275
Subcategory: Cable Assemblies
Tradename: Standard .093 in
Voltage Rating: 600 V
Part # Aliases: 2162911031 02162911031
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99