216291-1021

Molex
538-216291-1021
216291-1021

Mfr.:

Description:
Rectangular Cable Assemblies STANDARD .093 2 CKT R TO S 150MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,62 € 2,62 €
2,24 € 22,40 €
2,10 € 52,50 €
2,00 € 100,00 €
1,91 € 191,00 €
1,79 € 447,50 €
1,69 € 591,50 €
1,57 € 1.648,50 €
1,40 € 3.920,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
216291
Discrete Wire Cable Assemblies
Discrete Wire
Socket
2 Position
Pigtail
Female
150 mm
12 A
Natural
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 350
Subcategory: Cable Assemblies
Tradename: Standard .093 in
Voltage Rating: 600 V
Part # Aliases: 2162911021 02162911021
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

OTS Standard .093 Discrete Cable Assemblies

Molex OTS Standard .093 Discrete Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and up to a 12A current rating. The series mates with .093" connector housings. These assemblies feature positive locking and offer polarized header versions in a 5.03mm pitch size. Molex OTS Standard .093 Discrete Cable Assemblies are ideal for use in a variety of consumer, data/communications, and networking applications.