216291-1013

Molex
538-216291-1013
216291-1013

Mfr.:

Description:
Rectangular Cable Assemblies STANDARD .093 1 CKT R TO S 600MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,54 € 2,54 €
2,30 € 23,00 €
2,04 € 51,00 €
1,94 € 97,00 €
1,85 € 185,00 €
1,73 € 432,50 €
1,64 € 820,00 €
1,41 € 1.395,90 €
1,34 € 3.537,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
216291
Discrete Wire Cable Assemblies
Discrete Wire
Socket
1 Position
Pigtail
Female
600 mm
12 A
Natural
Bulk
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 330
Subcategory: Cable Assemblies
Tradename: Standard .093 in
Voltage Rating: 600 V
Part # Aliases: 2162911013 02162911013
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS Standard .093 Discrete Cable Assemblies

Molex OTS Standard .093 Discrete Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and up to a 12A current rating. The series mates with .093" connector housings. These assemblies feature positive locking and offer polarized header versions in a 5.03mm pitch size. Molex OTS Standard .093 Discrete Cable Assemblies are ideal for use in a variety of consumer, data/communications, and networking applications.