216290-1062

Molex
538-216290-1062
216290-1062

Mfr.:

Description:
Rectangular Cable Assemblies STANDARD .093 6 CKT R TO R 300MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 491

Stock:
491 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 491 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 6,24 €
5,96 € 119,20 €
5,68 € 284,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
216290
Discrete Wire Cable Assemblies
Discrete Wire
Socket
6 Position
Socket
6 Position
Female / Female
300 mm
12 A
Natural
Bulk
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Tradename: Standard .093 in
Voltage Rating: 600 V
Part # Aliases: 2162901062 02162901062
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS Standard .093 Discrete Cable Assemblies

Molex OTS Standard .093 Discrete Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and up to a 12A current rating. The series mates with .093" connector housings. These assemblies feature positive locking and offer polarized header versions in a 5.03mm pitch size. Molex OTS Standard .093 Discrete Cable Assemblies are ideal for use in a variety of consumer, data/communications, and networking applications.