216290-1061

Molex
538-216290-1061
216290-1061

Mfr.:

Description:
Rectangular Cable Assemblies STANDARD .093 6 CKT R TO R 150MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 600   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,03 € 3.018,00 €
4,72 € 4.956,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
216290
Discrete Wire Cable Assemblies
Discrete Wire
Socket
6 Position
Socket
6 Position
Female / Female
150 mm
12 A
Natural
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 150
Subcategory: Cable Assemblies
Tradename: Standard .093 in
Voltage Rating: 600 V
Part # Aliases: 2162901061 02162901061
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

OTS Standard .093 Discrete Cable Assemblies

Molex OTS Standard .093 Discrete Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and up to a 12A current rating. The series mates with .093" connector housings. These assemblies feature positive locking and offer polarized header versions in a 5.03mm pitch size. Molex OTS Standard .093 Discrete Cable Assemblies are ideal for use in a variety of consumer, data/communications, and networking applications.