216282-1033

Molex
538-216282-1033
216282-1033

Mfr.:

Description:
Specialised Cables MX150 P-P SR 3ckt 600mm Sn Sld Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,11 € 8,11 €
7,45 € 74,50 €
7,10 € 177,50 €
6,53 € 1.632,50 €
6,13 € 3.065,00 €
5,18 € 5.180,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
Automotive Cables
Double Ended
MX150
3 Position
MX150
3 Position
600 mm
Male / Male
14 V
Black
22 A
216282
Bulk
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Tradename: MX150
Part # Aliases: 2162821033 02162821033
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Off-the-Shelf MX150 Cable Assemblies

Molex Off-the-Shelf MX150 Cable Assemblies deliver a 22A current rating and offer various cable lengths for automotive and commercial vehicle applications. The assemblies support both signal and power applications for on-engine automotive and off-road construction equipment. The connectors are based on the 1.5mm ISO blade-type terminal system. The MX150 connector system consists of mat- and cable-sealed connectors, receptacles, and terminals. The assemblies are available in 2, 3, 4, and 6 circuit sizes and contain a one-piece, 3.5mm pitch housing. Molex Off-the-Shelf MX150 Cable Assemblies are available in cable lengths of 150mm, 300mm, and 600mm.