216281-1021

Molex
538-216281-1021
216281-1021

Mfr.:

Description:
Specialised Cables MX150 R-S SR 2ckt 150mm Sn Sld Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 3,83 €
3,36 € 33,60 €
3,18 € 79,50 €
3,03 € 303,00 €
2,66 € 665,00 €
2,58 € 1.290,00 €
2,31 € 2.310,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
Automotive Cables
Single Ended
MX150
2 Position
Pigtail
150 mm
Female
14 V
Black
22 A
216281
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Specialized Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Tradename: MX150
Part # Aliases: 2162811021 02162811021
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99