216271-1043

Molex
538-216271-1043
216271-1043

Mfr.:

Description:
Rectangular Cable Assemblies SL POSITIVE LOCK R-S 4CKT 300MM Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.262

Stock:
2.262 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
2,50 € 25,00 €
2,35 € 58,75 €
2,24 € 112,00 €
2,13 € 213,00 €
2,00 € 500,00 €
1,90 € 950,00 €
1,72 € 1.720,00 €
1,60 € 3.200,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
216271
Discrete Wire Cable Assemblies
Discrete Wire
SL
4 Position
Pigtail
4 Position
Female
300 mm
3 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Tradename: SL
Voltage Rating: 600 V
Part # Aliases: 2162711043 02162711043 2162711043
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99