216270-1052

Molex
538-216270-1052
216270-1052

Mfr.:

Description:
Rectangular Cable Assemblies SL POSITIVE LOCK R-R 5CKT 150MM Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.147

Stock:
1.147 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,48 € 3,48 €
3,27 € 32,70 €
3,17 € 79,25 €
3,12 € 156,00 €
3,02 € 302,00 €
2,98 € 1.490,00 €
2,55 € 2.550,00 €
2,26 € 6.328,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
216270
Discrete Wire Cable Assemblies
Discrete Wire
SL
5 Position
SL
5 Position
Female / Female
150 mm
3 A
Black
Bulk
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1400
Subcategory: Cable Assemblies
Tradename: SL
Voltage Rating: 600 V
Part # Aliases: 2162701052 02162701052 2162701052
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Off-the-Shelf Stackable Linear Cable Assemblies

Molex Off-the-Shelf Stackable Linear (SL) Positive-Lock Discrete Cable Assemblies are available in 50mm, 100mm, 150mm, 300mm, and 600mm cable lengths. The connectors offer a 2.54mm pitch and feature connector position assurance (CPA) lock and terminal position assurance (TPS) lock. The connectors offer intermatibility with C-Grid and KK 2.54mm pitch products for many configurations. Molex Off-the-Shelf SL Positive-Lock Discrete Cable Assemblies are suitable for low-power signal applications such as computers, medical instruments, and automotive controls.