216270-1032

Molex
538-216270-1032
216270-1032

Mfr.:

Description:
Rectangular Cable Assemblies SL POSITIVE LOCK R-R 3CKT 150MM Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1900   Multiples: 1900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 3.325,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
216270
Discrete Wire Cable Assemblies
Discrete Wire
SL
3 Position
SL
3 Position
Female / Female
150 mm
3 A
Black
Bulk
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1900
Subcategory: Cable Assemblies
Tradename: SL
Voltage Rating: 600 V
Part # Aliases: 2162701032 02162701032 2162701032
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Off-the-Shelf Stackable Linear Cable Assemblies

Molex Off-the-Shelf Stackable Linear (SL) Positive-Lock Discrete Cable Assemblies are available in 50mm, 100mm, 150mm, 300mm, and 600mm cable lengths. The connectors offer a 2.54mm pitch and feature connector position assurance (CPA) lock and terminal position assurance (TPS) lock. The connectors offer intermatibility with C-Grid and KK 2.54mm pitch products for many configurations. Molex Off-the-Shelf SL Positive-Lock Discrete Cable Assemblies are suitable for low-power signal applications such as computers, medical instruments, and automotive controls.