216010-1023

Molex
538-216010-1023
216010-1023

Mfr.:

Description:
Rectangular Cable Assemblies SUPER SABER RR 600MM 2CKT Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 329

Stock:
329 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,57 € 15,57 €
13,05 € 130,50 €
12,44 € 248,80 €
11,71 € 585,50 €
11,08 € 1.108,00 €
10,29 € 2.058,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
216010
Discrete Wire Cable Assemblies
Discrete Wire
Plug
2 Position
Plug
2 Position
Female / Female
600 mm
10 AWG
34 A
Black
Bulk
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: Super Sabre
Part # Aliases: 2160101023 02160101023
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS Super Sabre Cable Assemblies

Molex Off-the-Shelf (OTS) Super Sabre Cable Assemblies deliver a 34A current rating and offer a variety of cable lengths (150mm to 600mm) and power connectors with proven technology for long-term performance. Molex OTS Super Sabre Cable Assemblies offer up to 600V voltage and operate over a -40°C to +105°C temperature range. The series is ideal for use in a variety of automotive, medical, consumer, and telecom applications.