215958-0328

Molex
538-215958-0328
215958-0328

Mfr.:

Description:
Automotive Connectors MX-DaSH 31+1 way Female-HFM Key X (PUR)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 2,41 €
2,13 € 21,30 €
1,90 € 47,50 €
1,81 € 181,00 €
1,70 € 425,00 €
1,62 € 810,00 €
1,54 € 1.540,00 €
1,44 € 3.600,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
32 Position
2.5 mm, 2.75 mm, 3.5 mm
Receptacle (Female)
Cable Mount / Free Hanging
Purple
215958
Application: Power, Wire to Wire
Brand: Molex
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 4 Row
Operating Temperature Range: - 40 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: MX-DaSH
Part # Aliases: 2159580328 02159580328
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX-DaSH Wire-to-Wire Connector System

Molex MX-DaSH Wire-to-Wire Connector System optimizes the automotive wiring harness by combining power, ground circuits, and high-speed data connection into one connector system. The connector system features reduced weight, size, and cost requirements in automotive and commercial vehicle applications. The MX-DaSH series supports the transition to zonal architecture and is designed for compact connectivity in an electronic control unit (ECU) controller/computer. The connector system offers up to 31 circuits with a High-Speed FAKRA Mini (HFM®) data terminal. The Molex MX-DaSH Wire-to-Wire Connector System ensures reliable operation in harsh environments and secure mating via independent secondary lock (ISL), pin protection plate (PPP), and blade protections. The MX-DaSH connector system simplifies assembly operations and minimizes assembly errors.