215932-1471

Molex
538-215932-1471
215932-1471

Mfr.:

Description:
Headers & Wire Housings MiniLock2.5WB SR HDR SMT RA BLK ETP 14P
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
Minimum: 2640   Multiples: 1320
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 4.092,00 €
1,47 € 7.761,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
215932
Mini-Lock
Brand: Molex
Product Type: Headers & Wire Housings
Factory Pack Quantity: 440
Subcategory: Headers & Wire Housings
Part # Aliases: 2159321471 02159321471
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
8536694040
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Lock SMT Headers

Molex Mini-Lock SMT Headers are available in both right-angle and vertical options and offer 2 to 15 positions. These headers mate with housings that feature terminal position assurance (TPA) that ensures terminals are fully seated in the housing and are glow-wire capable. Molex Mini-Lock SMT Headers have a 2.5mm pitch and are designed for refrigerators, air conditioners, security systems, industrial machinery, and washers and dryers.

Mini-Lock 2.5 Connectors

Molex Mini-Lock 2.5 Connectors are a versatile wire-to-board system for a broad range of 2.50mm pitch industry-standard applications. The connectors feature a four-point contact design for electrical reliability and high guide walls to facilitate mating. Molex Mini-Lock 2.5 connectors are available as straight and right-angle headers with terminal position assurance (TPA) to ensure that wires are fully inserted. The series includes potting capability for increased resistance to shock and vibration, which prevents moisture and corrosive agents from penetrating the PCB. The series is ideal for various consumer, automotive, and industrial applications. The glow wire option is ideal for safety and protection in the home appliance market.