215915-1005

Molex
538-215915-1005
215915-1005

Mfr.:

Description:
Power to the Board Mini-Fit Max Vertical Header, Single Row, 5 Circuits, Tin (Sn) Plating, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 1,66 €
1,41 € 14,10 €
1,38 € 34,50 €
1,20 € 120,00 €
1,18 € 590,00 €
1,09 € 1.090,00 €
1,04 € 5.200,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
20 A
600 VAC/DC
5 Position
PCB Mount
Through Hole
4.2 mm
215915
Bulk
Mini-Fit Max
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 1 Row
Product: Headers
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 2159151005 02159151005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99