215913-1003

Molex
538-215913-1003
215913-1003

Mfr.:

Description:
Power to the Board Mini-Fit Max Receptacle Housing, Single Row, UL 94V-0, 3 Circuits, Glow-Wire Capable, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.191

Stock:
6.191
Can Dispatch Immediately
On Order:
8.000
Expected 9/7/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,692 € 6,92 €
0,633 € 15,83 €
0,571 € 57,10 €
0,521 € 130,25 €
0,421 € 421,00 €
0,395 € 987,50 €
0,376 € 1.880,00 €
0,358 € 3.580,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
REACH - SVHC:
Power to the Board
Socket (Female)
20 A
600 VAC/DC
3 Position
Cable
Crimp
4.2 mm
215913
Bulk
Mini-Fit Max
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Tin
Housing Colour: Black
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 1 Row
Product: Housings
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 2159131003 02159131003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.