215711-2103

Molex
538-215711-2103
215711-2103

Mfr.:

Description:
Jumper Wires CLIK-Mate1.5 Lead Sn M-S 225MM 28AWG RD

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 80 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,937 € 9,37 €
0,86 € 17,20 €
0,826 € 41,30 €
0,752 € 75,20 €
0,676 € 338,00 €
0,638 € 638,00 €
0,563 € 1.126,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Clik-Mate
1 Position
Pigtail
Male
28 AWG
Brand: Molex
Current Rating: 2 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 215711
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: CLIK-Mate
Voltage Rating: 100 VAC/100 VDC
Part # Aliases: 2157112103 02157112103
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.