215711-1113

Molex
538-215711-1113
215711-1113

Mfr.:

Description:
Jumper Wires CLIK-Mate1.5 Lead Sn M-S 225MM 26AWG BK

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,563 € 1.689,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Clik-Mate
1 Position
Pigtail
Male
26 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 2 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 215711
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: CLIK-Mate
Voltage Rating: 100 VAC/100 VDC
Part # Aliases: 2157111113 02157111113
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99